text.skipToContent text.skipToNavigation

Manufacturer Part #

ASV-27.000MHZ-EJ-T

ASV Series 27 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Abracon ASV-27.000MHZ-EJ-T - Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Frequency Stability: ±20ppm
Supply Voltage: 3.3V
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5.08mm x H  1.8mm
Mounting Method: Surface Mount
Features & Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ASV series is a low profile 7 X 5 x 1.8 mm surface mount crystal oscillator, with 3.3Vdc, 2.5Vdc and 1.8Vdc options. This seam sealed package offers frequencies between 312.000 KHz to 200.000 MHz. Standard frequency stability is 100 PPM, with tighter stability options available. Operating temperatures are also available in industrial temperature.

The ASV series can serve as a low cost solution in virtually any application or market. 

The ASV-27.000MHZ-EJ-T, is a 27.0000 MHz low profile 5 X 7 mm, 3.3 volt, surface mount crystal with a frequency stability of 20 PPM

Pricing Section
Global Stock:
3,000
USA:
3,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
1,000+
$0.665
Product Variant Information section