text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-8FMX-160-TR

ECS-8FMX Series 16 MHz 5 V ±200 ppm -40 to +85°C SMT Clock Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
ECS Inc. ECS-8FMX-160-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 16MHz
Frequency Stability: ±20ppm
Supply Voltage: 5V
Supply Current: 23mA
Output Type: CMOS/TTL
Operating Temp Range: -40°C to +85°C
Rise Time: 8ns
Fall Time: 8ns
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
1,000+
$2.50
Product Variant Information section