text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735014.318180X

XL Series 14.318 MHz 7 x 5 mm 3.3 V ±5% ±50 ppm -20 to +70°C HCMOS Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH735014.318180X - Technical Attributes
Attributes Table
Operating Frequency: 14.31818MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 32mA
Symmetry: ±50%
Output Type: HCMOS
Operating Temp Range: -20°C to +70°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7.5mm x W  5.2mm x H  1.4mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,180.00
USD
Quantity
Unit Price
1,000+
$1.18
Product Variant Information section