text.skipToContent text.skipToNavigation

Manufacturer Part #

09120053001

Han-Q Type Board to Board 6 Position Male Rectangular Crimp Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
HARTING 09120053001 - Technical Attributes
Attributes Table
Style/Orientation: Plug
No of Positions: 6
Termination: Crimp
Features & Applications

The 09120053001 is a Han-Q Type Board to Board 6 Position Male Rectangular Crimp Connector.

Features:

  • Type of module : Han® Q 5/0
  • Type of frame : Frames for Han® HC Modular 650
  • Contacts : 5 poles + PE
  • Electrical data : 16 A 230/400 V 4 kV 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.80
USD
Quantity
Unit Price
10
$7.08
30
$7.02
50
$6.99
150
$6.93
250+
$6.87
Product Variant Information section