Manufacturer Part #
306-022-520-102
36 Pin Dual Row 3.96mm Pitch X 5.08mm Row Spacing Green Card Edge Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 306-022-520-102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 306-022-520-102 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 22 |
| No of Rows: | 2 |
| Pitch: | 3.96 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 10Ω |
| Current Rating: | 5A |
| Operating Temp Range: | -65°C to +105°C |
| Color: | Green |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$10.56
4
$10.43
20
$10.28
40
$10.22
125+
$10.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount