text.skipToContent text.skipToNavigation

Manufacturer Part #

5646487-1

200 Position 8 Row 2.0 mm Pitch Right Angle Press Fit Backplane Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5646487-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 200
Pitch: 2 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,238.40
USD
Quantity
Unit Price
120+
$15.08
Product Variant Information section