Manufacturer Part #
EMC22DRXH
44 Position ( 2 x 22) 2.54 mm Center Dip Solder Dual Readout Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins EMC22DRXH - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 44 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
2
$11.60
5
$11.51
20
$11.37
50
$11.28
125+
$11.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Box