Manufacturer Part #
245655080700829+T
80 Position 0.5mm Pitch Receptacle SMT Board to Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 245655080700829+T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 245655080700829+T - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| Style/Orientation: | Straight |
| No of Positions: | 80 |
| Pitch: | 0.5mm |
| No of Rows: | 2 |
| Material Finish: | Gold |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800+
$3.74
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount