text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564532-1

15 Position Slide Lock Mating IP67 Male Terminal Housing Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1564532-1 - Technical Attributes
Attributes Table
Length: 62.5mm
Shielding: Yes
Color: Black
No of Rows: 2
No of Positions: 15
Voltage Rating: 60V
Operating Temp Range: -40°C to +140°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,924
Factory Lead Time:
11 Weeks
Minimum Order:
2700
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,101.00
USD
Quantity
Unit Price
150+
$2.63
Product Variant Information section