text.skipToContent text.skipToNavigation

Manufacturer Part #

AK672MB

Universal Serial Bus Cable 2 m Length Transparent Blue USB Plug

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK672MB - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Blue
No of Rows: 1
No of Positions: 4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,865.00
USD
Quantity
Unit Price
10
$3.97
25
$3.91
50
$3.87
150
$3.81
300+
$3.73
Product Variant Information section