text.skipToContent text.skipToNavigation

Manufacturer Part #

MSAS-08PMMJ-SF8CA5

M12 A Code receptacle shielded to RJ45 8P MM M16, PU L-0.5M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW MSAS-08PMMJ-SF8CA5 - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
Length: 0.5m
Shielding: Yes
Color: Black
No of Positions: 8
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.90
USD
Quantity
Unit Price
10
$11.19
30
$11.08
40
$11.05
100
$10.96
150+
$10.87
Product Variant Information section