text.skipToContent text.skipToNavigation

Manufacturer Part #

009115002334106

9115-000 Series 2 Position 8 x 20 mm 3.5 mm Pitch Capacitor SMT Holder

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009115002334106 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
No of Positions: 2
Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +85°C
Voltage Rating: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,200
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
300
$0.445
600
$0.44
1,200
$0.43
4,500+
$0.415
Product Variant Information section