text.skipToContent text.skipToNavigation

Référence fabricant

1658686-1

Amplimite 22-28 AWG Phosphor Bronze Gold Plated Crimp Socket Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1658686-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Wire Mount
Fonctionnalités et applications
AMPLIMITE Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE line enables you to select the stacked connector best suited for your specific application.

Product Facts:

  • Approximately 65% higher density than HD-20 connectors
  • Lower cost, commercial version of the military approved Series 90 family
  • Available with shielding overmold hardware and shielding enclosure kits
  • Capable of using numerous standard HD-20 cable clamps and mating hardware
  • Low cost, high performance, precisionformed crimp contacts
  • Intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308

Learn more about 1658686-1

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
80000
Multiples de :
80000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
8 240,00 $
USD
Quantité
Prix unitaire
80 000+
$0.103
Product Variant Information section