Manufacturer Part #
175217-2
Dyanamic D3 Series Contact Crimp Socket 20-24 AWG Gold
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 175217-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 175217-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Hardware Type: | Tab |
| Wire Gauge: | AWG 24-20 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
5,000+
$0.314
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag