text.skipToContent text.skipToNavigation

Manufacturer Part #

264-368

End and Intermediate Plate 4 mm / 0.157 in Thick

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
WAGO 264-368 - Technical Attributes
Attributes Table
Type: Accessory
Color: Grey
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
17
Multiple Of:
1
Total
$5.36
USD
Quantity
Unit Price
75
$0.315
200
$0.31
500
$0.30
1,250
$0.295
3,000+
$0.285
Product Variant Information section