text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1437720-7

Crimp Receptacle Shielded Circular Subminiature Connectors

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TE Connectivity 5-1437720-7 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24
Contact Material: Brass
Mounting Method: Wire Mount
Features & Applications

The 5-1437720-7 is a Crimp Receptacle Shielded Circular Subminiature Connectors.

Features:

  • Product Type = Contact
  • Wire Size (mm² [AWG]) = 0.14, 0.25
  • Contact - Rated Current (A) = 1
  • Contact Type = Socket
  • Contact Configuration = Crimp
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
2,606
USA:
2,606
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
21 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.63
USD
Quantity
Unit Price
25
$0.905
75
$0.885
200
$0.865
400
$0.85
1,250+
$0.81
Product Variant Information section