text.skipToContent text.skipToNavigation

Manufacturer Part #

66103-3

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 66103-3 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
No of Positions: 1
Wire Gauge: AWG 24-20
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +150°C
Mounting Method: Cable Mount
Features & Applications
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Contact
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$12,200.00
USD
Quantity
Unit Price
20,000+
$0.61
Product Variant Information section