text.skipToContent text.skipToNavigation

Manufacturer Part #

8656

Red 3mm LED Round Lens Cap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Keystone 8656 - Technical Attributes
Attributes Table
Type: Accessory
Hardware Type: Cap
Diameter: 4.83mm
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
49
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
1,000+
$0.42
Product Variant Information section