text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC169-TMBLK

9-Position Receptacle Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDC169-TMBLK - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
No of Positions: 9
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
1
$2.85
20
$2.79
50
$2.76
150
$2.72
400+
$2.64
Product Variant Information section