text.skipToContent text.skipToNavigation

Manufacturer Part #

AWM-12P

AWM Size 20 AWG 16-22 Orange Color 12-Way Wedge Lock Receptacle

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Amphenol Sine Systems AWM-12P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 12
Color: Orange
Material: Thermoplastic
Pricing Section
Global Stock:
3,581
USA:
3,581
On Order:
0
Factory Stock:Factory Stock:
2,400
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.166
150
$0.163
500
$0.159
1,500
$0.156
5,000+
$0.149
Product Variant Information section