text.skipToContent text.skipToNavigation

Manufacturer Part #

HVH-280-2/2P-HO

HVH-280 Series 2 Position Plug Holder Black Connector Accessory

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HVH-280-2/2P-HO - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Holder
No of Positions: 2
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +120°C
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
400
$0.275
1,000
$0.27
2,500
$0.265
4,000+
$0.255
Product Variant Information section