Manufacturer Part #
SBHS-002T-P0.5A
28 - 24 AWG Socket Contact 3.5 mm Pitch Crimp Style BHS Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
JST SBHS-002T-P0.5A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST SBHS-002T-P0.5A - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 28-24 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 1400V |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0284
20,000
$0.0279
30,000
$0.0277
40,000
$0.0275
50,000+
$0.0269
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Wire Mount