text.skipToContent text.skipToNavigation

Manufacturer Part #

WM-4P

DEUTSCH DTM Series 4 Position Polybutylene Terephthalate Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TE Connectivity WM-4P - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Color: Orange
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Dimension: 20.57 x 7.72 x 6.99 mm
Pricing Section
Global Stock:
1,331
USA:
1,331
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Unit Price
1
$0.116
250
$0.114
1,000
$0.112
2,500
$0.11
10,000+
$0.105
Product Variant Information section