Manufacturer Part #
1-796375-2
CPC Series 1 Flange Receptacle 9 Position Size 13 Circular Plastic Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-796375-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-796375-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 9 |
| Mating Type: | Threaded |
| Termination: | Male/Pin Solder |
| Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
16+
$28.86
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray