text.skipToContent text.skipToNavigation

Manufacturer Part #

206036-4

CPC Series 6 Position Threaded Panel Mount Receptacle CPC Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 206036-4 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 16
Mating Type: Threaded
Termination: Male/Pin Crimp
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$2,379.00
USD
Quantity
Unit Price
100+
$7.93
Product Variant Information section