text.skipToContent text.skipToNavigation

Manufacturer Part #

EM40M-WBR-1SCA-K(81)

EM40M Series 1 Position Panel Mount Female Receptacle Circular Plastic Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Hirose Electric EM40M-WBR-1SCA-K(81) - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 1
Mating Type: Bayonet
Termination: Female/Socket Crimp
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 1000V
Current Rating: 300A
Operating Temp Range: -20°C to +90°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,434.20
USD
Quantity
Unit Price
20+
$71.71
Product Variant Information section