Manufacturer Part #
PX0749/S
4 Position 277VAC/DC 6 A Black Receptacle Female Socket Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Bulk Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
Bulgin PX0749/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0749/S - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Free Hanging Receptacle |
| No of Positions: | 4 |
| Mating Type: | Threaded |
| IP Rating: | IP68 |
| Voltage Rating: | 277V |
| Current Rating: | 10A |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$22.49
4
$22.19
15
$21.91
30
$21.76
75+
$21.42
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk
Mounting Method:
Cable Mount