text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0911/03/P

900 Series 3 Position 600 V 32 A Unshielded Plug Male Flex Cable Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0911/03/P - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 3
Mating Type: Threaded
Material: Plastic
Voltage Rating: 500V
Current Rating: 32A
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$906.75
USD
Quantity
Unit Price
1
$37.53
4
$36.99
10
$36.63
25
$36.27
40+
$35.75
Product Variant Information section