text.skipToContent text.skipToNavigation

Manufacturer Part #

PXEB5200MM5055

500 Series 125µm Black Free Hanging (In-Line) Fiber Optic Plug Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXEB5200MM5055 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 2
Mating Type: Push Pull
IP Rating: IP68
Operating Temp Range: -50°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,382.40
USD
Quantity
Unit Price
1
$290.31
2
$286.08
3
$283.63
4
$281.91
5+
$276.48
Product Variant Information section