text.skipToContent text.skipToNavigation

Manufacturer Part #

RT07104SNH

Eco-Mate 4 Position Size 10 Insert Female Jam Nut Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT07104SNH - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
IP Rating: IP67
Operating Temp Range: -40°C to +105°C
Mounting Method: Bulkhead
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
1
$10.71
4
$10.58
20
$10.43
40
$10.37
125+
$10.20
Product Variant Information section