text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS710N4S03

Ecomate® Aquarius™ Series Receptacle Jam Nut 4 Position Size 10 Socket Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS710N4S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 4
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67 / IP69
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
1
$5.27
10
$5.21
30
$5.16
75
$5.13
200+
$5.05
Product Variant Information section