text.skipToContent text.skipToNavigation

Référence fabricant

181-044-113R561

181 Series 44 Position Male Dip Solder Right Angle High Density D-Sub

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NorComp 181-044-113R561 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 44
No of Rows: 3
Termination: PCB
Material: Front Metal
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 2A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -55°C to +105°C
Méthode de montage : PCB Mount
Fonctionnalités et applications

The 181-044-113R561 is a part of 181 Series 44 Position Dip solder high density Male Right Angle D-Sub Connectors

Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78*)
  • High density design maximizes board space
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • 3 different mounting options available

Materials:

  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black [UL 94V-0]
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Copper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

Applications:

  • Industrial
  • Data communication

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
250
Multiples de :
50
Total 
2 215,00 $
USD
Quantité
Prix unitaire
1
$9.30
5
$9.17
20
$9.06
50
$8.99
125+
$8.86
Product Variant Information section