text.skipToContent text.skipToNavigation

Manufacturer Part #

189-037-513R691

189 Series 37 Position Dual Port Female over Female Nickel Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 189-037-513R691 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Female/Socket Solder
Pitch: 2.7 mm
Material: Front Metal
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Features & Applications

The 189-037-513R691 is a 37 position Right Angle .625 Spacing Female Dual Ports D-Sub Connectors .

Product Features:

  • Low cost, high performance stamped contacts.
  • Provides proper mating while maximizing available board space.
  • Metal shell for improved shielding
  • Shells are nickel plated and have ground indents to provide better grounding and additional retention.
  • Fully intermateable with other D-Sub connectors.
  • Shell: Steel, nickel plating
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts: Brass
  • Plating: Gold flash

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
20
Total
$1,024.00
USD
Quantity
Unit Price
1
$13.22
4
$13.06
20
$12.88
40
$12.80
125+
$12.59
Product Variant Information section