Manufacturer Part #
5747462-2
HD20 Series 37 Position Right Angle Receptacle Plastic Shell Board Mount D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:224 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5747462-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5747462-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Free Hanging Receptacle |
| No of Positions: | 37 |
| Termination: | PCB |
| Material: | Plastic |
Features & Applications
The 5747462-2 is a 37 Position Right Angle Receptacle Plastic Shell Board Mount D-Sub connector.
Product Highlights:
- 37 Positions
- Connector Style = Receptacle
- PCB Mounting Orientation = Right angle
- Product Series = HD 20
- With Mating Connector Lock
- Sealed = No
- Profile = Standard
- Post Size (mm [in]) = 0.66 [.026]
- Mounting Hole Diameter (mm [in]) = 3.18 [.125]
- Shell Material = Plastic
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
224+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
224 per Tray