text.skipToContent text.skipToNavigation

Manufacturer Part #

5747467-4

HD-20 Series 9 Position Right Angle Standard Board Mount Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747467-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
Termination: Male/Pin Solder Cup
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 5747467-4 is a HD-20 Series 9 Position Right Angle Standard Board Mount Plug Connectors.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Inserts
  • PCB Mount Retention = With
  • Shell Size = 1
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 9
  • PCB Mount Retention Type = Mounting Holes
  • Threaded Insert Plating = Clear Chromate
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Brass
  • Connector Style = Plug•RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
560
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.80
USD
Quantity
Unit Price
560+
$4.43
Product Variant Information section