text.skipToContent text.skipToNavigation

Manufacturer Part #

5747847-4

HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 5747847-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: PCB
Pitch: 2.76 mm
Material: Front Metal
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 6A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747847-4 is a part of HD20 Series 37 Position Right Angle Socket Board Mount D-Sub Connector.

Features:

  • PCB Mounting Orientation = Right Angle
  • Product Series = HD 20
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Threaded Insert, 4-40 UNC
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 4
  • Boardlock Material = Copper Alloy
  • Boardlock Plating = Tin 
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • PCB Mount Retention Type = Boardlock(s)
  • Shell Plating = Tin
  • Eyelet Plating = Tin
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle

 

 

Pricing Section
Global Stock:
1,010
USA:
1,010
1,560
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.25
USD
Quantity
Unit Price
5
$4.85
20
$4.75
40
$4.70
125
$4.61
250+
$4.52
Product Variant Information section