text.skipToContent text.skipToNavigation

Manufacturer Part #

680M3W3103L201

680M Series 3 Position Single Row 5 G Ohm 20A Male D-Sub Mixed Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M3W3103L201 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 3
No of Rows: 1
Termination: Male/Pin Solder Cup
Material: Copper Alloy
Gender: Male
Color: Black
Current Rating: 20A
Contact Plating: Nickel
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$512.80
USD
Quantity
Unit Price
80
$6.41
160
$6.37
240
$6.35
320+
$6.32
Product Variant Information section