text.skipToContent text.skipToNavigation

Manufacturer Part #

787170-7

AMPLIMITE Series III 68 Position Right Angle Socket Board Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 787170-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 68
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1152
Multiple Of:
288
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,716.16
USD
Quantity
Unit Price
288+
$5.83
Product Variant Information section