text.skipToContent text.skipToNavigation

Manufacturer Part #

1443

Gold .078" Hole Diameter Pin Press Fit Micro Jack

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1443 - Technical Attributes
Attributes Table
Type: Micro Pin
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Pin
Termination: Press-fit
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
695
Minimum Order:
1000
Multiple Of:
1000
Total
$915.00
USD
Quantity
Unit Price
1,000+
$0.915
Product Variant Information section