text.skipToContent text.skipToNavigation

Manufacturer Part #

1562-3

Brass Bright Tin Plate for .115 inch Board Width Tubular Turret Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1562-3 - Technical Attributes
Attributes Table
Type: Turret
Style/Orientation: Straight
No of Positions: 1
Gender: Male
Length: 6.88mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,159
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$450.00
USD
Quantity
Unit Price
125
$0.195
250
$0.192
500
$0.189
1,250
$0.185
2,500+
$0.18
Product Variant Information section