text.skipToContent text.skipToNavigation

Manufacturer Part #

1573-2

Single end Double Turret Ø 1.83 mm Stacking Flare Mount Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1573-2 - Technical Attributes
Attributes Table
Type: Post
Style/Orientation: Straight
Gender: Pin
Termination: Press-fit
Features & Applications
The 1573-2 is a Brass Bright Tin Plate .186 inch High for .082 inch Board Width Turret Terminal .

Product Specification:

  • Double turrets
  • Double-ended (feed-thru)
  • Split-type (fork)
  • Tubular (hollow)
  • Swage and thread mounting types available
  • Bright Tin plated for extended shelf life and excellent solderability
  • Wide variety of sizes to suit space and wire size requirements
  • Brass - Per ASTM-B16, Bright Electro-Tin per MIL-T-10727 Type 1.
  • Other platings available

View the complete family of Turret Terminal

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26,421
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$340.00
USD
Quantity
Unit Price
2,500+
$0.136
Product Variant Information section