text.skipToContent text.skipToNavigation

Référence fabricant

1-382811-6

SHUNT,ECON,PHBR 15AU,BLACK L/P

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2436
Product Specification Section
TE Connectivity 1-382811-6 - Caractéristiques techniques
Attributes Table
Type: Shunt
No of Positions: 2
Pitch: 2.54 mm
Fonctionnalités et applications

The 1-382811-6 is a AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.

Features:

  • Product Type = Shunt
  • Shunt Type = Economy
  • Shunt Style = Open Top
  • Profile = Low
  • Contact - Rated Current (A) = 3
  • Dielectric Withstanding Voltage (V) = 1000
  • Insulation Resistance (M?) = 1,000
  • Number of Positions = 2
  • Centerline (mm [in]) = 2.54 [0.100] 
  • Height (mm [in]) = 6.35 [0.250]
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Phosphor Bronze
  • Temperature Range (°C) = -65 – +105

View the Complet Series of Shunts & Jumpers

Pricing Section
Stock global :
4 910
États-Unis:
4 910
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
31 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,53 $
USD
Quantité
Prix unitaire
1
$0.53
50
$0.52
200
$0.505
500
$0.495
2 000+
$0.47
Product Variant Information section