Manufacturer Part #
382811-8
2 Position 2.54 mm Centerline Open Top Low Profile Economy Post Shunt
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 382811-8 - Technical Attributes
Attributes Table
| Type: | Shunt |
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Termination Style: | Plug-In |
| Gender: | Female Receptacle |
Features & Applications
The 382811-8 is a Part of AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts.These connectors provide cost effective discrete wire connections that are compatible with today's telecommunications.
Features:
- Product Type = Shunt
- Shunt Type = Economy
- Shunt Style = Open Top
- Profile = Low
- Contact - Rated Current (A) = 3
- Dielectric Withstanding Voltage (V) = 1000
- Insulation Resistance (M?) = 1,000
- Number of Positions = 2
- Centerline (mm [in]) = 2.54 [0.100]
- Handle = Without
- Height (mm [in]) = 6.35 [0.250]
- Contact Plating, Mating Area, Material = Gold (5)
- Contact Base Material = Phosphor Bronze
View the Complete Series of Shunts & Jumpers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
15,000+
$0.0601
Product Variant Information section
Available Packaging
Package Qty:
1500 per Box