Manufacturer Part #
1-1969540-6
16 Position Dual Row 2.5 mm 22 – 26 AWG Wire-to-Wire Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
TE Connectivity 1-1969540-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1969540-6 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Latch |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
6,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
6000 per Box
Mounting Method:
Wire Mount