Manufacturer Part #
1-1969612-8
18 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) FH Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Box Mounting Method:Wire Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1969612-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1969612-8 - Technical Attributes
Attributes Table
| No of Positions: | 18 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Plug Housing |
| Material: | Nylon |
| Mating Type: | Locking Latch |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.215
6,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Box
Mounting Method:
Wire Mount