Manufacturer Part #
1-350345-0
2 Position Dual Row Natural Dent Lock Receptacle Housing Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-350345-0 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Male/Pin Crimp |
| Pitch: | 6.1 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 17A |
| Material: | Nylon |
| Gender: | Female |
| Type: | Receptacle |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Panel Mount |
Features & Applications
The 1-350345-0 is a AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.
Product Facts:
- Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free hanging applications
- Standard natural nylon housings
- Housings fully polarized
- Contacts fully protected in housings
- Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
- Low insertion/extraction forces
- Dual locking lances assure optimum contact stability
- Extraction tool removes both pins and sockets
- Contacts are on .240 [6.09] centerline spacing
- Not for interrupting current
Features:
- Product Type:
- Product Type = Connector
- Connector Type = Housing
- Mount = Panel
- Color = Natural
- Connector Line = .140 MATE-N-LOK
- Lock Type = Detent Lock
- Electrical Characteristics:
- Voltage (VAC) = 250
- Body Related Features:
- Centerline, Matrix (mm [in]) = 6.10 [.240]
- Number of Positions = 2
- Contact Diameter (mm [in]) = 3.56 [0.140]
- Contact Related Features:
- Contact Type = Pin
- Contact Layout = In-Line
Mating Products:
- 1-350344-0
- 794699-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.355
150
$0.35
400
$0.34
1,000
$0.335
2,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Panel Mount