text.skipToContent text.skipToNavigation

Manufacturer Part #

1-350344-0

2 Position Single Row Natural Positive Lock Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 1-350344-0 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 6.1 mm
Style/Orientation: Plug Housing
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 17A
Material: Nylon
Gender: Male
Type: Plug
Mating Type: Positive Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Panel Mount
Features & Applications
The 1-350344-0 is a AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Product Facts:

  • Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free hanging applications
  • Standard natural nylon housings
  • Housings fully polarized
  • Contacts fully protected in housings
  • Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
  • Low insertion/extraction forces
  • Dual locking lances assure optimum contact stability
  • Extraction tool removes both pins and sockets
  • Contacts are on .240 [6.09] centerline spacing
  • Not for interrupting current

Features:

  • Product Type:
    • Product Type = Connector
    • Connector Type = Housing
    • Mount = Panel
    • Color = Natural
    • Connector Line = .140 MATE-N-LOK
    • Lock Type = Positive Lock
  • Electrical Characteristics:
    • Voltage (VAC) = 250
  • Body Related Features:
    • Centerline, Matrix (mm [in]) = 6.10 [.240]
    • Number of Positions = 2
    • Contact Diameter (mm [in]) = 3.56 [0.140]
    • Contact Related:
    • Contact Type = Socket
    • Contact Layout = In-Line

 

Pricing Section
Global Stock:
5,013
USA:
5,013
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
100
$0.33
400
$0.32
1,000
$0.315
2,500
$0.31
4,000+
$0.30
Product Variant Information section