Manufacturer Part #
1971567-2
4 Position 3 mm Right Angle Surface Mount Hermaphroditic Blade Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1900 per Reel | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
TE Connectivity 1971567-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1971567-2 - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Contact Termination: | Hermaphroditic |
| Material: | Thermoplastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,900+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
1900 per Reel