text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40C-90DP-0.4V(51)

DF40 Series 2 Row 90 Position 0.4 mm Pitch Outer Shroud SMT Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF40C-90DP-0.4V(51) - Technical Attributes
Attributes Table
No of Positions: 90
No of Rows: 2
Contact Termination: Solder
Pitch: 0.4 mm
Style/Orientation: Straight
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,400.00
USD
Quantity
Unit Price
5,000+
$1.08
Product Variant Information section