text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-10N

VHR Series 10 Position Disconnectable Crimp Style Receptacle Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
JST VHR-10N - Technical Attributes
Attributes Table
No of Positions: 10
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 3.96 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Material: Polyamide
Contact Plating: Tin
Material: Plastic
Gender: Female
Type: Receptacle
Mating Type: Push - Pull
Color: Natural
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$75.50
USD
Quantity
Unit Price
500
$0.151
1,500
$0.148
2,500
$0.146
5,000
$0.144
10,000+
$0.141
Product Variant Information section